
The LT1085CT-3.6#PBF is a positive linear voltage regulator with a fixed output voltage of 3.6V and an output current capability of 3A. It has a dropout voltage of 1.3V and a power dissipation of 30W. The device operates over a temperature range of 0°C to 150°C and is RoHS compliant. The LT1085CT-3.6#PBF is a single output device with a quiescent current of 10mA and an operating supply current of 5mA. It has a power supply rejection ratio of 72dB and is suitable for use in a variety of applications requiring a stable and efficient voltage source.
Analog Devices LT1085CT-3.6#PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.3V |
| Max Input Voltage | 25V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Output Current | 3A |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 1% |
| Polarity | Positive |
| Power Dissipation | 30W |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1085CT-3.6#PBF to view detailed technical specifications.
No datasheet is available for this part.
