
The LT1085CT-5 is a single-channel linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 3A. It operates from a minimum input voltage of 4.3V and a maximum input voltage of 25V, with a dropout voltage of 1.3V. The device is packaged in a TO-220 package and has a maximum operating temperature of 125°C. The LT1085CT-5 is not RoHS compliant.
Analog Devices LT1085CT-5 technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.3V |
| Height | 9.4mm |
| Length | 10.54mm |
| Min Current Limit | 3.2A |
| Max Input Voltage | 25V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Width | 4.57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1085CT-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
