
Positive adjustable linear voltage regulator IC with 3A output current and 3.2A minimum current limit. Features a wide input voltage range from 2.55V to 30V, with an adjustable output voltage from 1.25V to 28.5V. Offers a low dropout voltage of 1.3V and a high power supply rejection ratio of 75dB. Operates across a temperature range of -40°C to 125°C and is RoHS compliant. Supplied in a D2PAK-3 package.
Analog Devices LT1085IM#PBF technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.3V |
| Min Current Limit | 3.2A |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 28.5V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 3A |
| Output Voltage | 28.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 30kW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1085IM#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
