
The LT1085IT-12 is a single-output linear voltage regulator with a dropout voltage of 1.3V and an output current of 3A. It operates over a temperature range of -40°C to 125°C and has a power dissipation of 30kW. The device is packaged in a TO-220 package and is available in quantities of 50. It is not RoHS compliant and does not have radiation hardening.
Analog Devices LT1085IT-12 technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.3V |
| Lead Free | Contains Lead |
| Min Current Limit | 3.2A |
| Max Input Voltage | 25V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 3A |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 30kW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1085IT-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
