
Positive fixed 12V linear voltage regulator IC, delivering up to 3A output current with 1% accuracy. Features a low dropout voltage of 1.3V and a maximum input voltage of 25V. Operates within a wide temperature range of -40°C to 125°C, with a minimum current limit of 3.2A. Packaged in a TO-220-3 configuration, this RoHS compliant component offers 30W power dissipation.
Analog Devices LT1085IT-12#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | T |
| Dropout Voltage | 1.3V |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 3.2A |
| Max Input Voltage | 25V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 30W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 30kW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1085IT-12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
