
The LT1086CM is a linear voltage regulator with a dropout voltage of 1.3V and an output current of 1.5A. It operates over a temperature range of 0°C to 125°C and is packaged in a TO-263 case. The device is not RoHS compliant and contains lead. It has a power supply rejection ratio of 75dB and an operating supply current of 5mA.
Analog Devices LT1086CM technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.3V |
| Lead Free | Contains Lead |
| Min Current Limit | 1.5A |
| Max Input Voltage | 25V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 23.5V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 1.5A |
| Output Voltage | 23.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1086CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
