
The LT1086CM-3.6#TRPBF is a single linear voltage regulator with a fixed output voltage of 3.6V. It can handle a maximum output current of 1.5A and has a dropout voltage of 1.3V. The device is suitable for operation within a temperature range of 0°C to 125°C and is compliant with RoHS regulations. It is available in a lead-free M-3 package, packaged in quantities of 750 per reel.
Analog Devices LT1086CM-3.6#TRPBF technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.3V |
| Lead Free | Lead Free |
| Min Current Limit | 1.5A |
| Max Input Voltage | 25V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 1.5A |
| Output Voltage | 3.6V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1086CM-3.6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
