
Adjustable positive linear voltage regulator IC with 1.5A output current. Features a 1.3V dropout voltage, 2.55V to 25V input voltage range, and 1.25V to 23.5V adjustable output voltage. Operates from 0°C to 125°C with 15W maximum power dissipation. Packaged in a D2PAK-3 (M) case, this lead-free and RoHS compliant component offers a 75dB PSRR.
Analog Devices LT1086CM#PBF technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.3V |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 1.5A |
| Max Input Voltage | 25V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 23.5V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 23.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 15W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1086CM#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
