
The LT1086CM#TR is a linear voltage regulator with a dropout voltage of 1.3V and an output voltage of 23.5V. It can supply a maximum output current of 1.5A and has a maximum operating temperature of 125°C. The device is packaged in a M-8 package and is not RoHS compliant. It has a power dissipation of 15kW and a quiescent current of 10mA.
Analog Devices LT1086CM#TR technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.3V |
| Lead Free | Contains Lead |
| Min Current Limit | 1.5A |
| Max Input Voltage | 25V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 23.5V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 1.5A |
| Output Voltage | 23.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1086CM#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
