
Positive linear voltage regulator with 1.5A output current and a maximum output voltage of 23.5V. Features a 1.3V dropout voltage and a wide input voltage range from 2.55V to 25V. Operates within a temperature range of 0°C to 150°C, with a power dissipation of 15W. Packaged in a 4-pin DDPAK (TO-263) surface-mount package, supplied on tape and reel. Offers 75dB power supply rejection ratio and is lead-free and RoHS compliant.
Analog Devices LT1086CM#TRPBF technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.3V |
| Lead Free | Lead Free |
| Min Current Limit | 1.5A |
| Max Input Voltage | 25V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 23.5V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 1.5A |
| Output Voltage | 23.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 15W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1086CM#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
