
Analog Devices LT1086CT-3.6#PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.3V |
| Max Input Voltage | 25V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Output Current | 1.5A |
| Output Voltage | 3.6V |
| Polarity | Positive |
| Power Dissipation | 15W |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1086CT-3.6#PBF to view detailed technical specifications.
No datasheet is available for this part.
