
Positive fixed 3.3V linear voltage regulator (LDO) IC with 1.5A output current. Features a 1.3V dropout voltage and a maximum input voltage of 25V. Operates with a quiescent current of 10mA and offers a Power Supply Rejection Ratio (PSRR) of 72dB. Housed in a D2PAK-3 (TO-263) package, this RoHS compliant component has a maximum power dissipation of 15W and an operating temperature range of -40°C to 125°C.
Analog Devices LT1086IM-3.3#PBF technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.3V |
| Height | 10.922mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 1.5A |
| Max Input Voltage | 25V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 15W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 15W |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1086IM-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
