The LT1086IT#36PBF is a single-channel linear voltage regulator with a dropout voltage of 1.3V and a maximum output voltage of 23.5V. It can supply a maximum output current of 1.5A and has a power supply rejection ratio of 75dB. The device is packaged in a T-DFN-6 package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and has a typical operating supply current of 5mA.
Analog Devices LT1086IT#36PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.3V |
| Lead Free | Lead Free |
| Min Current Limit | 1.5A |
| Max Input Voltage | 25V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 23.5V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 1.5A |
| Output Voltage | 23.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1086IT#36PBF to view detailed technical specifications.
No datasheet is available for this part.
