
Positive adjustable linear voltage regulator IC with 1.5A output current and 1.3V dropout voltage. Features a maximum input voltage of 25V and a maximum output voltage of 23.5V, with a minimum output voltage of 1.25V. Operates across a wide temperature range of -40°C to 125°C and offers 75dB PSRR. Packaged in a TO-220-3 case, this RoHS compliant component is suitable for power management applications.
Analog Devices LT1086IT#PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 1.3V |
| Lead Free | Lead Free |
| Min Current Limit | 1.5A |
| Max Input Voltage | 25V |
| Min Input Voltage | 2.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 23.5V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 1.5A |
| Output Voltage | 23.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 15W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1086IT#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
