
General purpose operational amplifier featuring a single channel and BIFET technology. Offers a low input offset voltage of 50µV and input bias current of 250pA. Achieves a high common mode rejection ratio of 115dB and power supply rejection ratio of 114dB. Operates with dual supply voltages from 1.2V to 20V, with a typical operating supply current of 350µA. This through-hole mounted component is housed in a PDIP package with a gain bandwidth product of 700kHz.
Analog Devices LT1097CN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 115dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 700kHz |
| Height | 3.3mm |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 350uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 127.96dB |
| Width | 6.48mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1097CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
