
General purpose operational amplifier featuring a 700kHz bandwidth and 0.2V/µs slew rate. This single-channel IC offers a low input offset voltage of 10µV and a minimal input bias current of 250pA. Operating from a dual supply range of 1.2V to 20V, it provides high common mode rejection (115dB) and power supply rejection (114dB). Packaged in an 8-pin DIP for through-hole mounting, this RoHS compliant component operates within a temperature range of -40°C to 70°C.
Analog Devices LT1097CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 700kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 115dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 700kHz |
| Height | 3.3mm |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 560uA |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 350uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 350uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 127.96dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1097CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
