General purpose operational amplifier featuring a 700kHz gain bandwidth product and 0.2V/µs slew rate. This single-channel BIFET technology IC offers a low input offset voltage of 10µV and a minimal input bias current of 50pA. Designed for surface mount applications, it operates from a dual supply voltage range of 1.2V to 20V. The amplifier boasts high common mode rejection ratio (115dB) and power supply rejection ratio (114dB).
Analog Devices LT1097S8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 350uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 127.96dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1097S8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
