Single-channel instrumentation amplifier featuring a 37kHz gain bandwidth product and 0.1V/µs slew rate. Offers 50µV input offset voltage and 6nA input bias current, with high 84dB common mode rejection ratio and 102dB power supply rejection ratio. Operates from a 1.8V to 44V supply range, with a typical operating supply current of 92µA. Packaged in a through-hole DIP configuration.
Analog Devices LT1101AIN8 technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 37kHz |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 12GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 92uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 102dB |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Unity Gain Bandwidth Product | 250kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1101AIN8 to view detailed technical specifications.
No datasheet is available for this part.