
Single-channel, general-purpose operational amplifier featuring a 37kHz bandwidth and 250kHz unity gain bandwidth product. This instrument amplifier offers a high Common Mode Rejection Ratio of 84dB and Power Supply Rejection Ratio of 102dB. It operates with a wide supply voltage range from 1.8V to 44V, drawing 92uA of supply current. The component boasts a low input bias current of 8nA and an input offset voltage of 160uV, with a high input resistance of 12GR. Packaged in an 8-pin DIP for through-hole mounting, this RoHS compliant semiconductor is designed for reliable performance across a -40°C to 85°C temperature range.
Analog Devices LT1101AIN8#PBF technical specifications.
| Bandwidth | 37kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 37kHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 160uV |
| Input Resistance | 12GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 92uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 102dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Unity Gain Bandwidth Product | 250kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1101AIN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.