Analog Devices LT1101ISW#TR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 37kHz |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Current | 94uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1101ISW#TR to view detailed technical specifications.
No datasheet is available for this part.