Precision instrumentation amplifier, single-supply operation from 1.8V to 44V. Features fixed gains of 10 or 100, 80dB common mode rejection ratio, and 250kHz unity gain bandwidth. Offers a 250µV input offset voltage and 6nA input bias current. Operates with 94µA supply current, suitable for surface mount applications in a SOIC package.
Analog Devices LT1101SW#TR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 37kHz |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 94uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 97dB |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Unity Gain Bandwidth Product | 250kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1101SW#TR to view detailed technical specifications.
No datasheet is available for this part.