
Precision, micropower instrumentation amplifier featuring fixed gains of 10 or 100. This single-channel, surface-mount device offers a 250µV input offset voltage and 6nA input bias current. Achieves 80dB common mode rejection ratio and 97dB power supply rejection ratio. Operates from a single supply voltage range of 1.8V to 44V, with a maximum dual supply voltage of 22V. Features a gain bandwidth product of 37kHz and a slew rate of 0.1V/µs.
Analog Devices LT1101SW#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 37kHz |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 94uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 97dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Unity Gain Bandwidth Product | 250kHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1101SW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
