
Analog Devices LT1102ACN8#PBF technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 600uV |
| Input Resistance | 1000GR |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 3.3mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Unity Gain Bandwidth Product | 35MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1102ACN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
