
Analog Devices LT1102MH technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 900uV |
| Input Resistance | 1000GR |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 35MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1102MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
