Analog Devices LT1103CT7 technical specifications.
| Package/Case | TO-220-7 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100W |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1103CT7 to view detailed technical specifications.
No datasheet is available for this part.