Analog Devices LT1105CN#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100W |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1105CN#PBF to view detailed technical specifications.
No datasheet is available for this part.