
The LT1105IN#PBF DC/DC controller is a through-hole mounted device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 100W and is packaged in a DIP package. The device has a single output and can supply up to 1.5A of current. It can handle a minimum input voltage of 12V and is lead-free. The LT1105IN#PBF is a power management IC suitable for use in DC/DC controller applications.
Analog Devices LT1105IN#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Min Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1105IN#PBF to view detailed technical specifications.
No datasheet is available for this part.