
The LT1107CN8-12 is a fixed 12V DC/DC controller with a maximum output current of 400mA and output power of 500mW. It is available in a DIP-8 package, which is a through hole mount type. The device operates within a temperature range of 0°C to 70°C. The LT1107CN8-12 is not RoHS compliant and contains lead.
Analog Devices LT1107CN8-12 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 500mW |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1107CN8-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
