
This adjustable DC/DC controller from Analog Devices is available in a DIP package and is designed for through-hole mounting. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device features a single output with a maximum current of 400mA and is not a synchronous rectifier.
Analog Devices LT1107CN8#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1107CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.