
Analog Devices LT1107CS8-12#PBF technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1107CS8-12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.