
The LT1107CS8-5#TRPBF is a DC/DC controller from Analog Devices. It is a fixed output device with a maximum output current of 400mA and an output voltage of 5V. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C. The LT1107CS8-5#TRPBF is RoHS compliant and available in quantities of 2500 per reel.
Analog Devices LT1107CS8-5#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1107CS8-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.