The LT1107IS8#TR is an adjustable DC/DC controller from Analog Devices, featuring a maximum output current of 400mA. It is available in a SOIC package and is suitable for operation over the temperature range of -45°C to 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1107IS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1107IS8#TR to view detailed technical specifications.
No datasheet is available for this part.