
Analog Devices LT1109ACN8-12#PBF technical specifications.
| Package/Case | DIP |
| Frequency | 120kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1109ACN8-12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
