
The LT1109ACS8 is an adjustable boost DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 70°C and is available in a 100-pack SOIC package. The device has a maximum output current of 2A and a maximum output voltage of 50V. It is not RoHS compliant and does not meet Reach SVHC requirements.
Analog Devices LT1109ACS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Voltage | 50V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Power | 300mW |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1109ACS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
