
Analog Devices LT1109ACS8-12 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Power | 300mW |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1109ACS8-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
