
12V fixed output boost converter IC, surface mountable in an 8-pin SOIC package. Features a 2V minimum input voltage and a 9V maximum input voltage, delivering up to 150mA output current. This RoHS compliant component operates within a 0°C to 70°C temperature range and offers a maximum output power of 2W.
Analog Devices LT1109ACS8-12#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Power | 2W |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1109ACS8-12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
