
The LT1109ACS8-5#PBF is a boost DC/DC controller from Analog Devices with a nominal output voltage of 5V and an output current of 150mA. It is available in a surface mount SOIC package and operates over a temperature range of 0°C to 70°C. The device is RoHS compliant and lead free. It is a fixed output voltage regulator with a maximum input voltage of 9V and a minimum input voltage of 2V.
Analog Devices LT1109ACS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1109ACS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
