The LT1109CN8-5 is a DC/DC controller with a fixed output voltage of 5V. It can supply a maximum output current of 100mA and an output power of 300mW. The device is packaged in a DIP package and is suitable for through-hole mounting. The LT1109CN8-5 operates within a temperature range of 0°C to 70°C. However, it is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Analog Devices LT1109CN8-5 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 300mW |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1109CN8-5 to view detailed technical specifications.
No datasheet is available for this part.