
The LT1109CS8-12 is a DC/DC controller with a fixed output voltage of 12V and an output current of 100mA. It is available in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant. The LT1109CS8-12 is a lead-containing device and is packaged in rail/Tube packaging.
Analog Devices LT1109CS8-12 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 300mW |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1109CS8-12 to view detailed technical specifications.
No datasheet is available for this part.