
The LT1109CS8-12#TRPBF is a 12V fixed output DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 70°C and is available in a lead-free SOIC package. This device is suitable for surface mount applications and is RoHS compliant. The LT1109CS8-12#TRPBF has a maximum output current of 100mA and is available in quantities of 2500 pieces per reel.
Analog Devices LT1109CS8-12#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1109CS8-12#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.