
The LT1109CS8#PBF is a single output adjustable regulator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a lead-free SOIC package, suitable for surface mount applications. The device is RoHS compliant and has a maximum output current of 100mA. The LT1109CS8#PBF is a power management IC designed for DC/DC controllers and regulators, with a minimum input voltage of 3V.
Analog Devices LT1109CS8#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1109CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
