The LT1109CZ-5 is a DC/DC controller with a fixed output voltage of 5V and an output current of 100mA. It is packaged in a TO-92 package and is designed for through hole mounting. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant. The LT1109CZ-5 is a single output device with a maximum output power of 300mW.
Analog Devices LT1109CZ-5 technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 300mW |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1109CZ-5 to view detailed technical specifications.
No datasheet is available for this part.