
Switching Regulator, Voltage-mode, 1.5A, 70kHz Switching Freq-Max, BIPolar, PDIP8
Analog Devices LT1110CN8-12 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 500mW |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1110CN8-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.