The LT1110CS8-12#TR is a 12V fixed output DC/DC controller from Analog Devices. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is available in a SOIC package and is mounted using surface mount techniques. It can supply an output current of up to 400mA. The LT1110CS8-12#TR is a lead-free device, but it contains lead. It is available in quantities of 2500 and is packaged in tape and reel.
Analog Devices LT1110CS8-12#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1110CS8-12#TR to view detailed technical specifications.
No datasheet is available for this part.