The LT1111CS8-12#TR is a 12V fixed output DC/DC controller from Analog Devices. It is available in a SOIC package and is rated for operation between 0°C and 70°C. The device has a maximum output current of 400mA and is not a synchronous rectifier. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1111CS8-12#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1111CS8-12#TR to view detailed technical specifications.
No datasheet is available for this part.