
This surface mount DC/DC controller features an adjustable output current of 400mA and operates within a temperature range of 0°C to 70°C. It is packaged in a lead-free SOIC package and is available in quantities of 2500. The device is RoHS compliant and suitable for use in lead-free applications.
Analog Devices LT1111CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1111CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
