The LT1111IS8-5 is an industrial DC/DC controller IC from Analog Devices, featuring a temperature grade of industrial and a maximum operating temperature of 105°C. It has 8 terminals and 1 function. The device is packaged in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm.
Analog Devices LT1111IS8-5 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT1111IS8-5 to view detailed technical specifications.
No datasheet is available for this part.