
The LT1111IS8#TRPBF is a single-channel DC/DC controller from Analog Devices, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The device is capable of delivering up to 400mA of output current and features an adjustable output type. It is available in a tape and reel packaging format with 2500 units per package.
Analog Devices LT1111IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1111IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.