
Dual low-power precision operational amplifier featuring picoamp input bias current (70pA) and 20µV input offset voltage. This general-purpose amplifier offers a 750kHz gain bandwidth product and a 0.3V/µs slew rate. With a 120dB common mode rejection ratio and 116dB power supply rejection ratio, it provides excellent signal integrity. Designed for through-hole mounting in an 8-pin DIP package, it operates from a 1V to 20V dual supply voltage within a 0°C to 70°C temperature range.
Analog Devices LT1112ACN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 70pA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 133.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1112ACN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
