
Dual operational amplifier featuring a 750kHz gain bandwidth product and 0.3V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 25µV and a high common mode rejection ratio of 115dB. Designed for through-hole mounting in a DIP package, it operates with dual supply voltages from 1V to 20V and a typical supply current of 350µA. The amplifier utilizes BIPOLAR technology and provides a voltage gain of 133.98dB.
Analog Devices LT1112CN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 80pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 133.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1112CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
